Molex0877811001Raccordement SCSI

Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST SMD 22 Terminal 1 Port Tray

Other Part Names : 877811001

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0877811001 SCSI connector from 0877811001 in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 30 V. Its pitch is 1.27 mm. 0877811001 is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 42.73 mm long, 15.85 mm tall and 6 mm deep. Its 22 terminals use the solder termination method. This SCSI connector has an operating temperature range of -40 °C to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 2880
  • Manufacturer Lead Time:
    14 semaines
    • Price: $3.944
    1. 2880+$3.944
    2. 8000+$3.562
    3. 20000+$3.497
    4. 40000+$3.334
    5. 100000+$3.127

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.