Molex0874370573Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 8.8 | |
| 4.45 | |
| 5.75 | |
| Surface Mount |
Use this shrouded 0874370573 connector from Molex when board-to-board interconnects is required. This HDR connector's 5 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 1.5 mm. It has a maximum voltage rating of 350 V. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -55 to 105 °C. 0874370573 is housed in beige nylon. This product is 8.8 mm long, 5.75 mm tall and 4.45 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

