| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fuse Cover | |
| 5 X 20 | |
| 10 | |
| 500VAC | |
| -40 | |
| 85 | |
| Bag | |
| 26.2 | |
| 10 | |
| 13.2 | |
| Thermoplastic | |
| Panel Mount |
Use this fuse cover 0853.9562 from Schurter to incorporate a fuse in your circuit so that it operates according to requirement. This device has a current rating of 10. The voltage rating is 600VDC|600VAC. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.