| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Cover | |
| 5 X 20 | |
| 10 | |
| -40 | |
| 85 | |
| Clip | |
| Bag | |
| Thermoplastic | |
| Holder |
Often, this fuse holder 0853.9561 from Schurter is an essential additional feature when incorporating fuses into circuits. The voltage rating is 250VAC. This device has a current rating of 6.3. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.