Molex0836129024Raccordement D ultra-miniaturisé

Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port Tube

The commercial micro-d 0836129024 DVI connector from Molex is ideal for communicating with any serial connections you have. It has a maximum voltage rating of 350 VAC. Its pitch is 1.27 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 23.74 mm long and 7.8 mm. This DVI connector has an operating temperature of -40 to 125 °C. Its 15 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 132
  • Manufacturer Lead Time:
    16 semaines
    • Price: $16.020
    1. 66+$16.020
    2. 250+$13.118
    3. 500+$12.101
    4. 1000+$11.279

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.