Molex0782271001Face arrière de raccordement

Conn Backplane RCP 4Power POS Press Fit ST Thru-Hole GbX I-Trac™ Tray

Other Part Names : 782271001

This 0782271001 backplane connector from Molex will provide an interface between devices. This RCP connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 250 VDC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 40 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 7.2 mm long, 13.16 mm tall and 16.7 mm deep. It uses the press fit termination method. This backplane connector has an operating temperature of -20 to 85 °C. 0782271001 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 450
  • Manufacturer Lead Time:
    16 semaines
    • Price: $5.183
    1. 1+$5.183
    2. 1200+$4.688
    3. 3000+$4.606
    4. 6000+$4.471
    5. 15000+$4.328

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.