Molex0755940000Raccordement de bord de carte
Conn Micro TCA Card Edge SKT 170 POS 2.25mm Press Fit ST Thru-Hole Tray
Other Part Names : 755940000
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro TCA Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 170 | |
| 2 | |
| Press Fit | |
| 2.25 | |
| Straight | |
| 1.52/Contact | |
| 250VAC | |
| 60 | |
| -40 | |
| 105 | |
| Tray | |
| 7 | |
| 68.69 | |
| 7.3 | |
| 12.31 | |
| 2.3 | |
| Through Hole |
Molex's micro tca card edge 0755940000 smart card connector is ideal when space for electrical connections is limited. This SKT connector's 170 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 2.25 mm. This product is 12.31 mm tall. This device has a maximum current rating of 1.52 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0755940000 is housed in black thermoplastic. This card edge connector has an operating temperature of -40 to 105 °C. It uses the press fit termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

