Molex0745400201Accessoires de raccordement
Connector Accessories Guide Frame Right Angle Zinc Die Cast PCI Express Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Guide Frame | |
| Connector Card Edge | |
| Right Angle | |
| Zinc Die Cast | |
| Tray | |
| 18.53 | |
| 13.88 | |
| PCI Express |
Make perfect connections using this guide 0745400201 connector accessory from Molex that will work for various wire types. It has a right angle body orientation. This component will be shipped in tray format. This product is 38.77 mm deep. This part has an operating temperature of -20 to 85 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

