Molex0736433200Face arrière de raccordement

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube

Other Part Names : 736433200

This hard metric 0736433200 backplane connector from Molex is ideal for linking multiple connectors together. This HDR connector's 144 contacts that are made out of phosphor bronze and plated with gold. This is a 6-row connector. It has a maximum voltage rating of 250 VAC. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This product is 51.6 mm long, 11.7 mm tall and 15.7 mm deep. This backplane connector has an operating temperature of -55 to 105 °C. 0736433200 is housed in black thermoplastic.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.