Molex0734152061Raccordement FR
0734152061 Molex RF Connectors MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold MMCX Tray - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| 5000 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 0.23 | |
| 3.45 | |
| 3.45 | |
| 5 | |
| MMCX | |
| Surface Mount |
By using this mmcx 0734152061 RF connector from Molex, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in gold. It has a straight body orientation. It has a female type gender. The item will be shipped in tray orientation. This product is 3.45 mm long, 5 mm tall and 3.45 mm deep. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

