Les plus vendues
Molex0734151471Raccordement FR
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 1.943 | |
| 3.51 | |
| 3.51 | |
| 4.42 | |
| Through Hole |
Looking for a way to shield your coaxial cable? This mmcx 0734151471 RF connector manufactured from Molex is for you. This connector's body is plated in gold. It has a receptacle type gender. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.51 mm long, 4.42 mm tall and 3.51 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.