Molex0732510151Raccordement FR
0732510151 Molex RF Connectors SMA 50Ohm Crimp ST Cable Mount PL Gold Bag - Arrow.com
Other Part Names : 732510151
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 18G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 3.172 | |
| 17.55 | |
| Cable Mount |
This sma 0732510151 RF connector from Molex will minimize transmission line impedance and is used in coaxial cables. It has a straight body orientation. It has a plug type gender. This product is 17.55 mm long. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.