Molex0731000114Raccordement FR
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold | |
| 0 to 18G | |
| 50 | |
| Standard | |
| Tray | |
| 3.929 | |
| 6.35 | |
| 14.8 | |
| 9.57 | |
| SMA | |
| Through Hole |
Typically used with coaxial cables, this sma 0731000114 RF connector from Molex will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in gold. It has a receptacle type gender. It has a right angle body orientation. It has an operating frequency of 0 to 12G Hz. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 9.57 mm tall. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

