Molex0714362864Embases de raccordement et réceptacles PCB
Conn Mezzanine HDR 64 POS 1mm Solder ST Top Entry SMD T/R
Other Part Names : 714362864
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| Dual Slot | |
| 1/Contact | |
| 100V | |
| 30 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.5 | |
| 35.9 | |
| 6.1 | |
| 8.35 | |
| Contact Plating Thickness | 0.762um |
| Surface Mount |
Thanks to Molex's ieee 1386 0714362864 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This PL connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 100 V. It has a plug type gender. This is a 2-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. 0714362864 is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 35.9 mm long, 8.35 mm tall and 6.1 mm deep. This connector has an operating temperature of -55 to 85 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

