Molex0714361464Embases de raccordement et réceptacles PCB
Conn Mezzanine HDR 64 POS 1mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| Dual Slot | |
| 1/Contact | |
| 100V | |
| 30 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.3 | |
| 35.9 | |
| 6.1 | |
| 7.35 | |
| Surface Mount |
Use this ieee 1386 0714361464 connector from Molex when board-to-board interconnects is required. This PL connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 100 V. It has a plug type gender. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. 0714361464 is housed in white glass filled thermoplastic. This product is 35.9 mm long, 7.35 mm tall and 6.1 mm deep. This connector has an operating temperature of -55 to 85 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

