Molex0714360864Embases de raccordement et réceptacles PCB
Conn Mezzanine HDR 64 POS 1mm Solder ST Top Entry SMD T/R
Other Part Names : 714360864
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| Dual Slot | |
| 1/Contact | |
| 100V | |
| 30 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.1 | |
| 35.9 | |
| 6.1 | |
| 6.35 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Molex's ieee 1386 0714360864 header connector helps protect your equipment from accidental shortages. This PL connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 100 V. It has a straight body orientation. It has a plug type gender. This is a 2-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector has an operating temperature of -55 to 85 °C. This product is 35.9 mm long, 6.35 mm tall and 6.1 mm deep. 0714360864 is housed in white glass filled thermoplastic. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

