PHOENIX CONTACT0710235Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder Lug ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder Lug | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| 8.223 | |
| 60.96 | |
| 29.5 | |
| 17.5 | |
| Wall Mount |
Use this shrouded 0710235 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 0710235 is housed in green polyamide. It uses the solder lug termination method. This product is 60.96 mm long, 17.5 mm tall and 29.5 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

