PHOENIX CONTACT0710196Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder Lug | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.069 | |
| 40.64 | |
| 29.5 | |
| 17.5 | |
| Wall Mount |
Use this wire to wire 0710196 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 40.64 mm long, 17.5 mm tall and 29.5 mm deep. 0710196 is housed in polyamide. It uses the solder lug termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

