PHOENIX CONTACT0710031Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder Lug ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder Lug | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 4.219 | |
| 35 | |
| 29.5 | |
| 17.5 | |
| Wall Mount |
Mount this wire to wire 0710031 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder lug termination method. This product is 35 mm long, 17.5 mm tall and 29.5 mm deep. 0710031 is housed in polyamide.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

