Molex0705550072Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Other Part Names : 705550072
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 3/Contact | |
| 250V | |
| 10000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 0.828 | |
| 11.45 | |
| 13.59 | |
| 7 | |
| SL | |
| Contact Plating Thickness | 0.762um |
| 3.3 | |
| Through Hole |
Use this shrouded 0705550072 connector from Molex when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.07 mm long, 6.99 mm tall and 13.59 mm deep. 0705550072 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

