Molex0705430001Embases de raccordement et réceptacles PCB
0705430001 Connector Header & PCB Receptacles Shrouded (4 Sides) 2 POS 2.54mm Solder Through-Hole SL Tube - Arrow.com
Other Part Names : 705430001
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 0.484 | |
| 7.37 | |
| 6.6 | |
| 11.81 | |
| SL | |
| Contact Plating Thickness | 0.38um |
| 3.3 | |
| Through Hole |
Think of Molex's shrouded 0705430001 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 7.37 mm long, 11.81 mm tall and 6.6 mm deep. This connector has an operating temperature of -40 to 105 °C. 0705430001 is housed in black polyester.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

