Molex0705410037Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole SL Tube

Other Part Names : 705410037

Molex's shrouded 0705410037 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0705410037 is housed in black polyester. This product is 6.6 mm deep.

No Stock Available

Quantity Increments of 1680 Minimum 1680
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.9212
    1. 1+$0.9212
    2. 4000+$0.8012
    3. 10000+$0.7932
    4. 20000+$0.7852
    5. 50000+$0.7774

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.