Molex0674911032Raccordement SCSI

Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray

Other Part Names : 674911032

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0674911032 SCSI connector from 0674911032 in order to interface with each other. This PL connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 15 V. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 1.5 A/contact. 0674911032 is housed in thermoplastic. The item will be shipped in tray orientation. Its 7 terminals use the solder termination method. This product is 16 mm long, 8.4 mm tall and 4 mm deep. This SCSI connector has a minimum operating temperature of -35 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.