Molex0580990628Adaptateurs pour manchons thermorétractables
Backshell 180° Tin Over Nickel Steel
Other Part Names : 580990628
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 180° | |
| Steel | |
| Tin Over Nickel | |
| Backshell | |
| 11 |
If you were planning on completing a total connector assembly then you'll definitely need this housing 0580990628 connector accessory from Molex. It has a straight body orientation. This product is 30.8 mm long, 8.64 mm tall and 11 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
