Molex0559350410Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole MicroClasp Tray
Other Part Names : 559350410
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot/Dual Side Slots | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.546 | |
| 12 | |
| 11.75 | |
| 6.7 | |
| MicroClasp | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 0559350410 header connector from Molex. This HDR connector has 4 contacts that are plated with tin. Its pitch is 2 mm. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. This product is 12 mm long, 6.7 mm tall and 11.75 mm deep. 0559350410 is housed in natural polyester. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

