Molex0553595029Raccordement de carte mémoire
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A/Contact Tray
Other Part Names : 553595029
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Compact Flash Card | |
| HDR | |
| 50 | |
| 2 | |
| 1.27 | |
| Solder | |
| Right Angle | |
| Tin-Lead Over Nickel | |
| 0.5/Contact | |
| 100VAC | |
| 1000 | |
| 40 | |
| -20 | |
| 90 | |
| 28.8N | |
| 10000 | |
| Reverse | |
| Tray | |
| 3.29 | |
| 47.23 | |
| 40.1 | |
| 6 | |
| Surface Mount |
Want to add memory card functionality to your system? Implement this compact flash card 0553595029 micro SD connector from Molex. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over palladium nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 100 VAC. It has a header type gender. 0553595029 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. The item will be shipped in tray orientation. This power entry module has an operating temperature of -20 to 90 °C. It uses the solder termination method. This product is 47.23 mm long, 6 mm tall and 40.1 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

