Molex0548190589Connector USB
Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
Other Part Names : 548190589
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Mini USB Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1/Contact | |
| 30VDC|30VAC | |
| 100 | |
| 50 | |
| 5000 | |
| Copper Alloy | |
| Tin Over Nickel | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 0.728 | |
| 7.7 | |
| 9 | |
| 3.95 | |
| Surface Mount |
Make your product's components work properly with the mini USB type b 0548190589 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.8 mm. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 30 V. 0548190589 is housed in polyphthalamide. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.7 mm long, 3.95 mm tall and 9 mm deep. This part has an operating temperature range of 0 °C to 50 °C. Its 5 terminals use the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

