Molex0539160208Embases de raccordement et réceptacles PCB
0539160208 Molex Connector Header & PCB Receptacles Board to Board 20 POS 0.5mm Solder ST SMD SlimStack™ - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 10 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.087937 | |
| 7.3 | |
| 4.1 | |
| 3.37 | |
| SlimStack | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Molex's board to board 0539160208 header connector helps protect your equipment from accidental shortages. This PL connector's 20 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. Its pitch is 0.5 mm. This is a 2-row connector. It has a maximum voltage rating of 50 V. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 0539160208 is housed in black liquid crystal polymer. This product is 7.3 mm long, 3.37 mm tall and 4.1 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

