Molex0533980567Embases de raccordement et réceptacles PCB
Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 11.4 | |
| 5.1 | |
| 5.8 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Molex's shrouded 0533980567 header connector helps protect your equipment from accidental shortages. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 125 VAC. It has a header type gender. It has a straight body orientation. Its pitch is 1.25 mm. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. 0533980567 is housed in nylon 4/6. This connector has an operating temperature of -40 to 85 °C. This product is 11.4 mm long, 5.7 mm tall and 5.1 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

