Molex0533750410Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock Bag
Other Part Names : 533750410
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.563 | |
| 12.4 | |
| 6.8 | |
| 11.5 | |
| Mini-Lock | |
| 3.4 | |
| Through Hole |
Mount this shrouded 0533750410 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.5 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 12.4 mm long, 11.5 mm tall and 6.8 mm deep. 0533750410 is housed in natural polyester.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

