Molex0533250560Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry Thru-Hole Mi II

Other Part Names : 533250560

This shrouded 0533250560 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 5 contacts that are made out of brass and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 125 V. It has a header type gender. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 13.3 mm long, 4.85 mm tall and 7.95 mm deep. 0533250560 is housed in white glass filled polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.