Molex0532540470Embases de raccordement et réceptacles PCB
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Tray | |
| 0.232 | |
| 10 | |
| 7.3 | |
| 4.2 | |
| Micro-Latch | |
| Contact Plating Thickness | (1/0.5)um |
| 3.5 | |
| Through Hole |
Molex brings you their shrouded 0532540470 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 125 V. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. 0532540470 is housed in natural nylon. This product is 10 mm long, 4.2 mm tall and 7.3 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

