Molex0528520670Raccordement FCC-FPC
Conn FFC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 528520670
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 50 | |
| 20 | |
| -20 | |
| 80 | |
| Tape and Reel | |
| 0.229 | |
| 12.3 | |
| 6.8 | |
| 3.1 | |
| Easy-On™ | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc connector 0528520670 flexible printed circuit from Molex. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -20 to 80 °C. This product is 12.3 mm long, 3.1 mm tall and 6.8 mm deep. 0528520670 is housed in polyphenylene sulfide. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

