Molex0528081270Raccordement FCC-FPC
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Easy-On T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 125V | |
| 100 | |
| 30 | |
| -20 | |
| 80 | |
| 10 | |
| Tape and Reel | |
| 0.333 | |
| 15 | |
| 4.5 | |
| 5.1 | |
| Easy-On | |
| Surface Mount |
The ffc connector 0528081270 flexible flat cable from Molex can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 15 mm long, 5.1 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C. 0528081270 is housed in natural polyphenylene sulfide. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

