Molex0525882075Embases de raccordement et réceptacles PCB
Conn Board to Board RCP 20 POS 0.8mm Solder ST SMD T/R
Other Part Names : 525882075
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | No |
| Board to Board | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| -20 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.3233 | |
| 15.5 | |
| 7.2 | |
| 4.55 | |
| Surface Mount |
This board to board 0525882075 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 0.8 mm. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 15.5 mm long, 4.55 mm tall and 7.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -20 to 105 °C. 0525882075 is housed in natural high temperature thermoplastic.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

