Molex0524653671Embases de raccordement et réceptacles PCB
Conn Board to Board RCP 36 POS 0.8mm Solder ST Top Entry SMD SlimStack T/R
Other Part Names : 524653671
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Board to Board | |
| RCP | |
| 36 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 2.22 | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.369233 | |
| 16 | |
| 4.2 | |
| 3.55 | |
| SlimStack | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Molex's board to board 0524653671 header connector helps protect your equipment from accidental shortages. This RCP connector's 36 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 0.8 mm. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0524653671 is housed in natural polyamide. It uses the solder termination method. This connector has an operating temperature of -20 to 105 °C. This product is 16 mm long, 3.55 mm tall and 4.2 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

