Molex0522070433Raccordement FCC-FPC
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R
Other Part Names : 522070433
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| Zero | |
| 30 | |
| Tape and Reel | |
| 10.3 | |
| 7.9 | |
| 2.7 | |
| Surface Mount |
This ffc/fpc connector 0522070433 flexible flat cable from Molex is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin silver bismuth over nickel. Its pitch is 1 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This product is 10.3 mm long, 2.7 mm tall and 7.6 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. 0522070433 is housed in white polyamide.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

