Molex0513532800Gaine de câblage de raccordement discret
Conn Housing F 28 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Other Part Names : 513532800
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 28 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.264 | |
| 31.4 | |
| 11.5 | |
| 10.9 | |
| MicroClasp™ | |
| Cable Mount |
For all your modern day data transfer needs, this 0513532800 discrete wire housing from Molex will make a durable connection. This F connector has 28 F contacts. This is a 2-row connector. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 2 mm. This rectangle connector has an operating temperature of -25 to 85 °C. This product is 31.4 mm long, 11.5 mm tall and 10.9 mm deep. 0513532800 is housed in natural nylon 6/6.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

