Molex0513532400Gaine de câblage de raccordement discret
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 24 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.123 | |
| 27.4 | |
| 11.5 | |
| 10.9 | |
| MicroClasp™ | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0513532400 discrete wire housing from Molex is perfect for you! This RCP connector has 24 RCP contacts. This is a 2-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a receptacle type gender. Its pitch is 2 mm. It has a straight body orientation. This product is 27.4 mm long, 11.5 mm tall and 10.9 mm deep. This rectangle connector has an operating temperature of -25 to 85 °C. 0513532400 is housed in natural nylon 6/6.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

