Les plus vendues
Molex0503948051Contact de raccordement
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2 | |
| 125VDC|125VAC | |
| 40 | |
| -40 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 0.043 | |
| 6.25 | |
| 1.88 | |
| 2 | |
| Milli-Grid™ | |
| 24-30 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0503948051 connector contact manufactured from Molex will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 24-30 AWG. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 6.45 mm long, 2 mm tall and 1.88 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

