Molex0501258000Contact de raccordement
Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 1 | |
| 125VDC|125VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 0.017 | |
| 7.15 | |
| 1.37 | |
| 1.69 | |
| PicoBlade™ | |
| 26-28 | |
| Cable Mount |
This 0501258000 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 26-28 AWG. This product is 7.15 mm long, 1.69 mm tall and 1.37 mm deep. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

