Molex0470182002Raccordement SCSI

Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray

Other Part Names : 470182002

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0470182002 SCSI connector from 0470182002 in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 15 VDC. Its pitch is 1.27 mm. 0470182002 is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 40.43 mm long, 4.3 mm tall and 11.17 mm deep. Its 22 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -35 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.