Molex0457503112Contact de raccordement
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag
Other Part Names : 457503112
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 13/Contact | |
| 600V | |
| 10 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 0.15 | |
| 15.03 | |
| 3.6 | |
| 4.5 | |
| Mini-Fit® Plus | |
| 16 | |
| Cable Mount |
This 0457503112 connector contact from Molex will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 15.03 mm long. Its wire is 16 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

