Molex0438600004Raccordement téléphone et télécom
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| 20 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 3.699 | |
| 15.75 | |
| 13.53 | |
| Through Hole |
Secure connections for high-speed networks is as simple as installing this rj-45 0438600004 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This connector has a single port. Its pitch is 2.04 mm. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. 0438600004 is housed in black polyamide. It uses the solder termination method. This part has an operating temperature of -40 to 70 °C. This product is 13.53 mm tall.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

