Molex0436501013Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 10Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 436501013
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 1.603 | |
| 37.65 | |
| 10.7 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Use the 0436501013 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 3 mm. It has a right angle body orientation. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. 0436501013 is housed in liquid crystal polymer. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 10 terminals use the solder termination method. This product is 37.65 mm long, 5.57 mm tall and 9.9 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

