Molex0436500410Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 436500410
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 0.822 | |
| 15.64 | |
| 10.7 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Use the 0436500410 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 5 A/contact. 0436500410 is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 4 terminals use the solder termination method. This product is 15.65 mm long, 5.57 mm tall and 9.9 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

