Molex0430300005Contact de raccordement
0430300005 Molex Connector Contacts SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel - Arrow.com
Other Part Names : 430300005
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 4.5/Contact | |
| 10 | |
| -40 | |
| 125 | |
| Reel | |
| 0.057 | |
| 11.25 | |
| 2.1 | |
| 1.91 | |
| Micro-Fit 3.0™ | |
| 26-30 | |
| Cable Mount |
Look no further! This 0430300005 connector contact from Molex will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product is 11.25 mm long, 1.91 mm tall and 2.1 mm deep. It uses the crimp termination method. Its wire is 26-30 AWG.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

