Molex0428170041Contact de raccordement
Contact PIN Crimp ST Cable Mount 14-16AWG Mini-Fit Sr™ T/R
Other Part Names : 428170041
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 50 | |
| 1.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.34 | |
| 27.6 | |
| 5.94 | |
| 5.69 | |
| Mini-Fit Sr™ | |
| 14-16 | |
| Cable Mount |
This 0428170041 connector contact from Molex comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 50 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 27.6 mm long, 5.69 mm tall and 5.94 mm deep. It uses the crimp termination method. Its wire is 14-16 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

