Molex0416710027Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 5Power POS 3.96mm Solder ST Thru-Hole KK Bag

Use this unshrouded 0416710027 connector from Molex when board-to-board interconnects is required. This HDR connector's 5 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. 0416710027 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. This product is 19.76 mm long, 14.68 mm tall and 9.02 mm deep.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.