Molex0416710003Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 1.284 | |
| 15.85 | |
| 9.02 | |
| 14.68 | |
| KK | |
| Through Hole |
Reduce safety concerns with this unshrouded 0416710003 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 V. Its pitch is 3.96 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 7 A/contact. 0416710003 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. This product is 15.85 mm long, 14.68 mm tall and 9.02 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

